
ASXAMSXA22K102 | |
|---|---|
DigiKey Part Number | 455-4110-ND |
Manufacturer | |
Manufacturer Product Number | ASXAMSXA22K102 |
Description | SXAM-01T-P0.6 TO SXA-01T-P0.6 4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Pin Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.32000 | ¥3.32 |
| 10 | ¥2.84400 | ¥28.44 |
| 25 | ¥2.66240 | ¥66.56 |
| 50 | ¥2.53340 | ¥126.67 |
| 100 | ¥2.41240 | ¥241.24 |
| 250 | ¥2.26076 | ¥565.19 |
| 500 | ¥2.15258 | ¥1,076.29 |
| 1,000 | ¥2.04973 | ¥2,049.73 |
| 3,000 | ¥1.89678 | ¥5,690.34 |





















