ASXAMSXA22K254 | ||
---|---|---|
DigiKey Part Number | 455-4112-ND | |
Manufacturer | ||
Manufacturer Product Number | ASXAMSXA22K254 | |
Description | SXAM-01T-P0.6 TO SXA-01T-P0.6 10 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Black 22 AWG Jumper Lead Socket to Pin Tin 10.0" (254.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.66100 | ¥36.61 |
100 | ¥3.01690 | ¥301.69 |
1,000 | ¥2.16415 | ¥2,164.15 |
5,000 | ¥1.90186 | ¥9,509.30 |
10,000 | ¥1.77069 | ¥17,706.90 |