XARP-02V | ||
---|---|---|
DigiKey Part Number | 455-4151-ND | |
Manufacturer | ||
Manufacturer Product Number | XARP-02V | |
Description | CONN RCPT HSG 2POS 2.50MM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.30000 | ¥1.30 |
10 | ¥0.99300 | ¥9.93 |
100 | ¥0.73330 | ¥73.33 |
1,000 | ¥0.53104 | ¥531.04 |
5,000 | ¥0.45519 | ¥2,275.95 |
10,000 | ¥0.44255 | ¥4,425.50 |