SXA-001T-P0.6 | ||
---|---|---|
DigiKey Part Number | 455-1904-2-ND - Tape & Reel (TR) 455-1904-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | SXA-001T-P0.6 | |
Description | CONN SOCKET 22-28AWG CRIMP TIN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Tin 22-28 AWG Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.81000 | ¥0.81 |
10 | ¥0.35800 | ¥3.58 |
25 | ¥0.31560 | ¥7.89 |
50 | ¥0.26820 | ¥13.41 |
100 | ¥0.23010 | ¥23.01 |
250 | ¥0.22276 | ¥55.69 |
500 | ¥0.19186 | ¥95.93 |
1,000 | ¥0.17276 | ¥172.76 |
2,500 | ¥0.15356 | ¥383.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.13820 | ¥1,105.60 |
16,000 | ¥0.13436 | ¥2,149.76 |
24,000 | ¥0.12284 | ¥2,948.16 |
56,000 | ¥0.11132 | ¥6,233.92 |