XADRP-08V | ||
---|---|---|
DigiKey Part Number | 455-2162-ND | |
Manufacturer | ||
Manufacturer Product Number | XADRP-08V | |
Description | CONN RCPT HSG 8POS 2.50MM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.098" (2.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.05000 | ¥3.05 |
10 | ¥2.56300 | ¥25.63 |
25 | ¥2.25960 | ¥56.49 |
50 | ¥2.07660 | ¥103.83 |
100 | ¥1.99470 | ¥199.47 |
250 | ¥1.79108 | ¥447.77 |
500 | ¥1.70948 | ¥854.74 |
1,000 | ¥1.42466 | ¥1,424.66 |
2,500 | ¥1.30251 | ¥3,256.28 |