
ASXASXA22K152 | |
|---|---|
DigiKey Part Number | 455-3094-ND |
Manufacturer | |
Manufacturer Product Number | ASXASXA22K152 |
Description | JUMPER SXA-01T-P0.6 X2 6" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.02000 | ¥4.02 |
| 10 | ¥3.37800 | ¥33.78 |
| 25 | ¥3.16440 | ¥79.11 |
| 50 | ¥3.01360 | ¥150.68 |
| 100 | ¥2.86890 | ¥286.89 |
| 250 | ¥2.68920 | ¥672.30 |
| 500 | ¥2.56052 | ¥1,280.26 |
| 1,000 | ¥2.43818 | ¥2,438.18 |
| 3,000 | ¥2.25620 | ¥6,768.60 |























