
A12SUR12SUR32W254A | |
|---|---|
DigiKey Part Number | 455-4074-ND |
Manufacturer | |
Manufacturer Product Number | A12SUR12SUR32W254A |
Description | JUMPER 12SUR-32S - 12SUR-32S 10" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.833' (254.00mm, 10.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 12 | |
Number of Rows | 1 | |
Pitch - Connector | 0.031" (0.80mm) | |
Pitch - Cable | - | |
Length | 0.833' (254.00mm, 10.00") | |
Features | - | |
Color | White, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.73000 | ¥29.73 |
| 10 | ¥25.22200 | ¥252.22 |
| 25 | ¥23.63800 | ¥590.95 |
| 50 | ¥22.51000 | ¥1,125.50 |
| 100 | ¥21.43440 | ¥2,143.44 |
| 250 | ¥20.09220 | ¥5,023.05 |
| 500 | ¥19.13332 | ¥9,566.66 |
| 1,000 | ¥18.22054 | ¥18,220.54 |
| 3,000 | ¥16.86264 | ¥50,587.92 |










