
A12SUR12SUR32W305A | |
|---|---|
DigiKey Part Number | 455-4022-ND |
Manufacturer | |
Manufacturer Product Number | A12SUR12SUR32W305A |
Description | JUMPER 12SUR-32S - 12SUR-32S 12" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Socket to Socket, Reversed 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 12 | |
Number of Rows | 1 | |
Pitch - Connector | 0.031" (0.80mm) | |
Pitch - Cable | - | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | White, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.14000 | ¥33.14 |
| 10 | ¥28.18600 | ¥281.86 |
| 25 | ¥26.41880 | ¥660.47 |
| 50 | ¥25.15580 | ¥1,257.79 |
| 100 | ¥23.95470 | ¥2,395.47 |
| 250 | ¥22.45488 | ¥5,613.72 |









