SUR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A12SUR12SUR32W203A

DigiKey Part Number
455-4072-ND
Manufacturer
Manufacturer Product Number
A12SUR12SUR32W203A
Description
JUMPER 12SUR-32S - 12SUR-32S 8"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.667' (203.20mm, 8.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket, Reversed
Number of Positions
12
Number of Rows
1
Pitch - Connector
0.031" (0.80mm)
Pitch - Cable
-
Length
0.667' (203.20mm, 8.00")
Features
-
Color
White, Individual
Shielding
-
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥15.84528¥15,845.28
Manufacturers Standard Package
Alternate Length
JUMPER 12SUR-32S - 12SUR-32S 2"
In-Stock: 535
Unit Price: ¥19.57000
JUMPER 12SUR-32S - 12SUR-32S 6"
In-Stock: 555
Unit Price: ¥23.27000
JUMPER 12SUR-32S - 12SUR-32S 12"
In-Stock: 403
Unit Price: ¥33.14000
JUMPER 12SUR-32S - 12SUR-32S 4"
In-Stock: 576
Unit Price: ¥21.42000
JUMPER 12SUR-32S - 12SUR-32S 10"
In-Stock: 383
Unit Price: ¥29.73000