
A10SUR10SUR32W102A | |
|---|---|
DigiKey Part Number | 455-4064-ND |
Manufacturer | |
Manufacturer Product Number | A10SUR10SUR32W102A |
Description | JUMPER 10SUR-32S - 10SUR-32S 4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 10 | |
Number of Rows | 1 | |
Pitch - Connector | 0.031" (0.80mm) | |
Pitch - Cable | - | |
Length | 0.333' (101.60mm, 4.00") | |
Features | - | |
Color | White, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.65000 | ¥18.65 |
| 10 | ¥15.81500 | ¥158.15 |
| 25 | ¥14.81960 | ¥370.49 |
| 50 | ¥14.11040 | ¥705.52 |
| 100 | ¥13.43650 | ¥1,343.65 |
| 250 | ¥12.59492 | ¥3,148.73 |
| 500 | ¥11.99372 | ¥5,996.86 |
| 1,000 | ¥11.42132 | ¥11,421.32 |
| 3,000 | ¥10.56986 | ¥31,709.58 |










