IT6932A | ||
---|---|---|
DigiKey Part Number | 4563-IT6932A-ND | |
Manufacturer | ||
Manufacturer Product Number | IT6932A | |
Description | 200W 60V WIDE RANGE DC POWER SUP | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | 0 ~ 60V Output Bench (AC to DC) Power Supply VFD 0 ~ 10A Output 200W Features Calibration Certificate, Programmable | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITECH ELECTRONIC CO.,LTD. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | - | |
Number of Outputs | 2 | |
Voltage - Output | 0 ~ 60V | |
Current - Output | 0 ~ 10A | |
Display Type | VFD | |
Number of Characters | 12 | |
Size / Dimension | 13.583" L x 8.445" W x 3.472" H (345.00mm x 214.50mm x 88.20mm) | |
Features | Calibration Certificate, Programmable | |
Power (Watts) | 200W | |
Accuracy - Voltmeter; Ammeter | 0.03% + 5mV; 0.1% + 10mA | |
Voltage Regulation - Line | - | |
Voltage Regulation - Load | 0.01% + 10mV | |
Current Regulation - Line | - | |
Current Regulation - Load | 0.05% + 4mA | |
Ripple | 8mV p-p | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,664.70000 | ¥5,664.70 |
5 | ¥5,462.40200 | ¥27,312.01 |
10 | ¥5,381.47300 | ¥53,814.73 |