



IT6942A | |
|---|---|
DigiKey Part Number | 4563-IT6942A-ND |
Manufacturer | |
Manufacturer Product Number | IT6942A |
Description | 60V/15A/360W DC PWS SINGLE-OUTPU |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0 ~ 60V Output Bench (AC to DC) Power Supply VFD 0 ~ 15A Output 360W Features Programmable |
Datasheet | Datasheet |
Category | Display Type VFD |
Manufacturer ITECH ELECTRONIC CO.,LTD. | Number of Characters 12 |
Series | Size / Dimension 13.583" L x 8.445" W x 3.472" H (345.00mm x 214.50mm x 88.20mm) |
Packaging Box | Features Programmable |
Part Status Active | Power (Watts) 360W |
Type Bench (AC to DC) | Accuracy - Voltmeter; Ammeter 0.03% + 5mV; 0.1% + 15mA |
Number of Outputs 1 | Voltage Regulation - Load 0.01% + 30mV |
Voltage - Output 0 ~ 60V | Current Regulation - Load 0.05% + 6mA |
Current - Output 0 ~ 15A | Ripple 15mV p-p |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8,232.04000 | ¥8,232.04 |
| 5 | ¥7,858.08400 | ¥39,290.42 |
| 10 | ¥7,702.24500 | ¥77,022.45 |


