



IT6952A | |
|---|---|
DigiKey Part Number | 4563-IT6952A-ND |
Manufacturer | |
Manufacturer Product Number | IT6952A |
Description | 60V/25A/600W DC PWS AUTO RANGE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0 ~ 60V Output Bench (AC to DC) Power Supply VFD 0 ~ 25A Output 600W Features Programmable |
Datasheet | Datasheet |
Category | Display Type VFD |
Manufacturer ITECH ELECTRONIC CO.,LTD. | Number of Characters 12 |
Series | Size / Dimension 17.559" L x 8.445" W x 3.472" H (446.00mm x 214.50mm x 88.20mm) |
Packaging Box | Features Programmable |
Part Status Active | Power (Watts) 600W |
Type Bench (AC to DC) | Accuracy - Voltmeter; Ammeter 0.03% + 5mV; 0.1% + 25mA |
Number of Outputs 1 | Voltage Regulation - Load 0.01% + 30mV |
Voltage - Output 0 ~ 60V | Current Regulation - Load 0.1% + 10mA |
Current - Output 0 ~ 25A | Ripple 20mV p-p |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12,497.54000 | ¥12,497.54 |
| 5 | ¥11,929.81800 | ¥59,649.09 |





