



IT6502D | |
|---|---|
DigiKey Part Number | 4563-IT6502D-ND |
Manufacturer | |
Manufacturer Product Number | IT6502D |
Description | 80V/60A/800W HIGH POWER DC PWS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0 ~ 80V Output Bench (AC to DC) Power Supply Digital 0 ~ 60A Output 800W Features Programmable |
Datasheet | Datasheet |
Category | Size / Dimension 19.685" L x 16.339" W x 1.732" H (500.00mm x 415.00mm x 44.00mm) |
Manufacturer ITECH ELECTRONIC CO.,LTD. | Features Programmable |
Series | Power (Watts) 800W |
Packaging Box | Accuracy - Voltmeter; Ammeter 0.02% + 30mV; 0.1% + 0.1%FS |
Part Status Active | Voltage Regulation - Line 0.02% + 1mV |
Type Bench (AC to DC) | Voltage Regulation - Load 0.01% + 5mV |
Voltage - Output 0 ~ 80V | Current Regulation - Line 0.02% + 1mA |
Current - Output 0 ~ 60A | Current Regulation - Load 0.1% + 10mA |
Display Type Digital | Ripple 30mV p-p |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13,400.45000 | ¥13,400.45 |
| 5 | ¥12,791.66600 | ¥63,958.33 |







