
9115 | |
|---|---|
DigiKey Part Number | BK9115-ND |
Manufacturer | |
Manufacturer Product Number | 9115 |
Description | AC/DC CONVERTER 80V 60A 1200W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0 ~ 80VDC Output Rack Mount (AC to DC) Power Supply VFD 0 ~ 60A Output 1200W Features GPIB Interface, Memory, Programmable, RS-232, RS-485, and USB Interface |
Datasheet | Datasheet |
Category | Number of Characters 5 (2) |
Manufacturer B&K Precision | Size / Dimension 19.024" L x 16.319" W x 1.752" H (483.20mm x 414.50mm x 44.50mm) |
Series | Features GPIB Interface, Memory, Programmable, RS-232, RS-485, and USB Interface |
Packaging Box | Power (Watts) 1200W |
Part Status Active | Accuracy - Voltmeter; Ammeter 0.02% + 30mV; 0.1% + 60mA |
Type Rack Mount (AC to DC) | Voltage Regulation - Line 0.02% + 1mV |
Voltage - Supply 115VAC, 230VAC | Voltage Regulation - Load 0.01% + 5mV |
Number of Outputs 1 | Current Regulation - Line 0.02% + 1mA |
Voltage - Output 0 ~ 80VDC | Current Regulation - Load 0.1% + 10mA |
Current - Output 0 ~ 60A | Ripple 60mV p-p |
Display Type VFD | Weight 19 lbs (8.6 kg) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22,907.28000 | ¥22,907.28 |








