0 ~ 150VDC Output Rack Mount (AC to DC) Power Supply VFD 0 ~ 30A Output 1200W Features GPIB Interface, Memory, Programmable, RS-232, RS-485, and USB Interface
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9116

DigiKey Part Number
BK9116-ND
Manufacturer
Manufacturer Product Number
9116
Description
AC/DC CONVERTER 150V 30A 1200W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0 ~ 150VDC Output Rack Mount (AC to DC) Power Supply VFD 0 ~ 30A Output 1200W Features GPIB Interface, Memory, Programmable, RS-232, RS-485, and USB Interface
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Characters
5 (2)
Manufacturer
B&K Precision
Size / Dimension
19.024" L x 16.319" W x 1.752" H (483.20mm x 414.50mm x 44.50mm)
Series
Features
GPIB Interface, Memory, Programmable, RS-232, RS-485, and USB Interface
Packaging
Box
Power (Watts)
1200W
Part Status
Active
Accuracy - Voltmeter; Ammeter
0.05% + 30mV; 0.2% + 30mA
Type
Rack Mount (AC to DC)
Voltage Regulation - Line
0.02% + 20mV
Voltage - Supply
115VAC, 230VAC
Voltage Regulation - Load
0.05% + 30mV
Number of Outputs
1
Current Regulation - Line
0.02% + 10mA
Voltage - Output
0 ~ 150VDC
Current Regulation - Load
0.1% + 30mA
Current - Output
0 ~ 30A
Ripple
60mV p-p
Display Type
VFD
Weight
19 lbs (8.6 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25,223.49000¥25,223.49
Manufacturers Standard Package