0 ~ 150V Output Bench (AC to DC) Power Supply VFD 0 ~ 10A Output 600W Features Programmable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0 ~ 150V Output Bench (AC to DC) Power Supply VFD 0 ~ 10A Output 600W Features Programmable
IT6922A
IT6922A

IT6953A

DigiKey Part Number
4563-IT6953A-ND
Manufacturer
Manufacturer Product Number
IT6953A
Description
150V/10A/600 PROG DC PWS PLC DVM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
0 ~ 150V Output Bench (AC to DC) Power Supply VFD 0 ~ 10A Output 600W Features Programmable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
VFD
Manufacturer
ITECH ELECTRONIC CO.,LTD.
Number of Characters
12
Series
Size / Dimension
17.559" L x 8.445" W x 3.472" H (446.00mm x 214.50mm x 88.20mm)
Packaging
Box
Features
Programmable
Part Status
Active
Power (Watts)
600W
Type
Bench (AC to DC)
Accuracy - Voltmeter; Ammeter
0.03% + 20mV; 0.1% + 25mA
Number of Outputs
1
Voltage Regulation - Load
0.01% + 25mV
Voltage - Output
0 ~ 150V
Current Regulation - Load
0.5% + 10mA
Current - Output
0 ~ 10A
Ripple
50mV p-p
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14,522.67000¥14,522.67
5¥13,862.92200¥69,314.61
Manufacturers Standard Package