T3PS3000 | ||
---|---|---|
DigiKey Part Number | T3PS3000-ND | |
Manufacturer | ||
Manufacturer Product Number | T3PS3000 | |
Description | POWER SPLY 3CH PROGRAM 2X0V-32V | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 0 ~ 32VDC, 0 ~ 32VDC, 5VDC Output Bench (AC to DC) Power Supply LCD 0 ~ 3.2A Output 220W Features LAN, Programmable, USB Interface | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | - | |
Number of Outputs | 3 | |
Voltage - Output | 0 ~ 32VDC, 0 ~ 32VDC, 5VDC | |
Current - Output | 0 ~ 3.2A | |
Display Type | LCD | |
Number of Characters | 4, 5 | |
Size / Dimension | 10.945" L x 8.858" W x 5.630" H (278.00mm x 225.00mm x 143.00mm) | |
Features | LAN, Programmable, USB Interface | |
Power (Watts) | 220W | |
Accuracy - Voltmeter; Ammeter | 0.03% + 10mV; 0.3% + 10mA | |
Voltage Regulation - Line | 0.01% + 3mV | |
Voltage Regulation - Load | 0.01% + 3mV | |
Current Regulation - Line | 0.2% + 3mA | |
Current Regulation - Load | 0.2% + 3mA | |
Ripple | 1mV rms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,788.42000 | ¥6,788.42 |