
1761 | |
|---|---|
DigiKey Part Number | BK1761-ND |
Manufacturer | |
Manufacturer Product Number | 1761 |
Description | PWR SUPPLY 0-35V 0-3A TRIPLEOUT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0 ~ 35VDC, 0 ~ 35VDC, 2 ~ 6.5VDC Output Bench (AC to DC) Power Supply LED 0 ~ 3A, 0 ~ 3A, 5A Output Features Independent or Tracking Modes |
Datasheet | Datasheet |
Category | Number of Characters 4 (2) |
Manufacturer B&K Precision | Size / Dimension 15.000" L x 10.500" W x 5.700" H (381.00mm x 266.70mm x 144.78mm) |
Series | Features Independent or Tracking Modes |
Packaging Bulk | Accuracy - Voltmeter; Ammeter 0.5% + 9 digits |
Part Status Active | Voltage Regulation - Line 0.01% + 3mV, 10mV (3rd Output) |
Type Bench (AC to DC) | Voltage Regulation - Load 0.01% + 3mV, 10mV (3rd Output) |
Voltage - Supply 120VAC | Current Regulation - Line 0.2% + 3mA |
Number of Outputs 3 | Current Regulation - Load 0.2% + 3mA |
Voltage - Output 0 ~ 35VDC, 0 ~ 35VDC, 2 ~ 6.5VDC | Ripple 1mV rms |
Current - Output 0 ~ 3A, 0 ~ 3A, 5A | Weight 21 lbs (9.5 kg) |
Display Type LED |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8,021.90000 | ¥8,021.90 |






