0 ~ 30VDC, 0 ~ 30VDC, 4 ~ 6.5VDC Output Bench (AC to DC) Power Supply LED 0 ~ 2A, 0 ~ 2A, 5A Output Features Independent or Tracking Modes
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1760A

DigiKey Part Number
BK1760A-ND
Manufacturer
Manufacturer Product Number
1760A
Description
POWER SUPPLY TRIPLE OUTPUT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0 ~ 30VDC, 0 ~ 30VDC, 4 ~ 6.5VDC Output Bench (AC to DC) Power Supply LED 0 ~ 2A, 0 ~ 2A, 5A Output Features Independent or Tracking Modes
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Characters
4 (2)
Manufacturer
B&K Precision
Size / Dimension
15.000" L x 10.500" W x 5.700" H (381.00mm x 266.70mm x 144.78mm)
Series
Features
Independent or Tracking Modes
Packaging
Box
Accuracy - Voltmeter; Ammeter
0.5% + 9 digits
Part Status
Active
Voltage Regulation - Line
0.01% + 3mV, 10mV (3rd Output)
Type
Bench (AC to DC)
Voltage Regulation - Load
0.01% + 3mV, 10mV (3rd Output)
Voltage - Supply
108 ~ 132VAC
Current Regulation - Line
0.2% + 3mA
Number of Outputs
3
Current Regulation - Load
0.2% + 3mA
Voltage - Output
0 ~ 30VDC, 0 ~ 30VDC, 4 ~ 6.5VDC
Ripple
1mV rms
Current - Output
0 ~ 2A, 0 ~ 2A, 5A
Weight
24 lbs (10.9 kg)
Display Type
LED
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7,674.56000¥7,674.56
Manufacturers Standard Package