40.0" (1016.00mm) Banana Plug, Single To Alligator Clip, Insulated Patch Cord
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL 5A

DigiKey Part Number
TL-5A-ND
Manufacturer
Manufacturer Product Number
TL 5A
Description
TEST LEAD BANANA TO GATOR 40"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
40.0" (1016.00mm) Banana Plug, Single To Alligator Clip, Insulated Patch Cord
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector
Banana Plug, Single
Manufacturer
B&K Precision
2nd Connector
Alligator Clip, Insulated
Series
Cable Length
40.0" (1016.00mm)
Packaging
Bulk
Type
Patch Cord
Part Status
Active
Contents
2 Leads, Black and Red
Stacking Method
Non Stackable
Current Rating (Amps)
5A
Configuration
Banana to Alligator
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 297
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥124.05000¥124.05
Manufacturers Standard Package