40.0" (1016.00mm) BNC, Male Plug To Alligator Clip, Insulated (2) Test Lead 500V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC-21

DigiKey Part Number
BKCC-21-ND
Manufacturer
Manufacturer Product Number
CC-21
Description
TEST LEAD BNC TO GATOR 40"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
40.0" (1016.00mm) BNC, Male Plug To Alligator Clip, Insulated (2) Test Lead 500V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector
BNC, Male Plug
Manufacturer
B&K Precision
2nd Connector
Alligator Clip, Insulated (2)
Series
Cable Length
40.0" (1016.00mm)
Packaging
Bag
Cable Type
RG-58C/U
Part Status
Active
Voltage - Rated
500V
Configuration
BNC to Alligator
Color
Black and Red
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 482
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥143.25000¥143.25
Manufacturers Standard Package