5 MHz Sweep Function Generator, Analog 1 Channel Sine, Square, Triangle, Ramp, Pulse Display Type LED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4011A

DigiKey Part Number
BK4011A-ND
Manufacturer
Manufacturer Product Number
4011A
Description
FUNCTION GENERATOR 5 MHZ
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 MHz Sweep Function Generator, Analog 1 Channel Sine, Square, Triangle, Ramp, Pulse Display Type LED
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Channels
1
Manufacturer
B&K Precision
Frequency - Max
5 MHz
Series
Signal Types
Sine, Square, Triangle, Ramp, Pulse
Packaging
Box
Display Type
LED
Part Status
Active
Supply Voltage
120, 230V
Type
Function Generator, Analog
Weight
4 lbs (1.8 kg)
Function
Sweep
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,912.38000¥4,912.38
Manufacturers Standard Package