

4007B | |
|---|---|
DigiKey Part Number | BK4007B-ND |
Manufacturer | |
Manufacturer Product Number | 4007B |
Description | FUNCTION GENERATOR 7MHZ DDS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 MHz Sweep Function Generator, DDS 1 Channel Sine, Square, Triangle, Ramp, Pulse Display Type LCD |
Datasheet | Datasheet |
Category | Number of Channels 1 |
Manufacturer B&K Precision | Frequency - Max 7 MHz |
Series | Signal Types Sine, Square, Triangle, Ramp, Pulse |
Packaging Box | Display Type LCD |
Part Status Active | Supply Voltage 100 ~ 240V |
Type Function Generator, DDS | Weight 4.4 lbs (2 kg) |
Function Sweep |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,110.19000 | ¥4,110.19 |



