20 MHz Sweep Function Generator, DDS 1 Channel Sine, Square Display Type LCD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4040B

DigiKey Part Number
BK4040B-ND
Manufacturer
Manufacturer Product Number
4040B
Description
FUNCTION GENERATOR 20 MHZ DDS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 MHz Sweep Function Generator, DDS 1 Channel Sine, Square Display Type LCD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function
Sweep
Manufacturer
B&K Precision
Number of Channels
1
Series
Frequency - Max
20 MHz
Packaging
Box
Signal Types
Sine, Square
Part Status
Active
Display Type
LCD
Type
Function Generator, DDS
Supply Voltage
100 ~ 240V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5,251.45000¥5,251.45
Manufacturers Standard Package