
4053B | |
|---|---|
DigiKey Part Number | BK4053B-ND |
Manufacturer | |
Manufacturer Product Number | 4053B |
Description | FUNCTION GENERATOR 10MHZ SWEEP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 MHz Arbitrary, Sweep Function Generator, DDS 2 Channel Sine, Square, Triangle, Ramp, Pulse Display Type LCD |
Datasheet | Datasheet |
Category | Number of Channels 2 |
Manufacturer B&K Precision | Frequency - Max 10 MHz |
Series | Signal Types Sine, Square, Triangle, Ramp, Pulse |
Packaging Box | Display Type LCD |
Part Status Active | Supply Voltage 100 ~ 240V |
Type Function Generator, DDS | Weight 5.7 lbs (2.6 kg) |
Function Arbitrary, Sweep |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6,773.13000 | ¥6,773.13 |









