5.4" (137.16mm) BNC, Male Plug To Banana Plug, Single, Stackable (2) Test Lead 30VAC, 60VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.4" (137.16mm) BNC, Male Plug To Banana Plug, Single, Stackable (2) Test Lead 30VAC, 60VDC
Who is Pomona Electronics?

3957

DigiKey Part Number
501-1369-ND
Manufacturer
Manufacturer Product Number
3957
Description
TEST LEAD BNC TO BANANA 5.4"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
5.4" (137.16mm) BNC, Male Plug To Banana Plug, Single, Stackable (2) Test Lead 30VAC, 60VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
Banana Plug, Single, Stackable (2)
Manufacturer
Pomona Electronics
Cable Length
5.4" (137.16mm)
Series
Wire Gauge
18 AWG
Packaging
Bulk
Voltage - Rated
30VAC, 60VDC
Part Status
Active
Temperature Range
131°F (55°C)
Configuration
BNC to Banana
Material - Insulation
Poly-Vinyl Chloride (PVC)
1st Connector
BNC, Male Plug
Color
Black and Red
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 437
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥264.56000¥264.56