1 ~ 60VDC Output Bench (AC to DC) Power Supply LED 0 ~ 5A Output Features Programmable, Remote Control, Software, Switching, USB Interface
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 ~ 60VDC Output Bench (AC to DC) Power Supply LED 0 ~ 5A Output Features Programmable, Remote Control, Software, Switching, USB Interface
1685B Series - 300 W - 360 W Switching Bench DC Power Supplies .

1685B

DigiKey Part Number
BK1685B-ND
Manufacturer
Manufacturer Product Number
1685B
Description
POWER SUPPLY DC SW 1-60V 5A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 ~ 60VDC Output Bench (AC to DC) Power Supply LED 0 ~ 5A Output Features Programmable, Remote Control, Software, Switching, USB Interface
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Characters
3 (2)
Manufacturer
B&K Precision
Size / Dimension
8.189" L x 7.874" W x 3.543" H (208.00mm x 200.00mm x 90.00mm)
Packaging
Box
Features
Programmable, Remote Control, Software, Switching, USB Interface
Part Status
Active
Accuracy - Voltmeter; Ammeter
0.2% + 3 counts
Type
Bench (AC to DC)
Voltage Regulation - Line
20mV
Voltage - Supply
100 ~ 240VAC
Voltage Regulation - Load
50mV
Number of Outputs
1
Current Regulation - Line
50mA
Voltage - Output
1 ~ 60VDC
Current Regulation - Load
100mA
Current - Output
0 ~ 5A
Ripple
5mV rms, 50mV p-p
Display Type
LED
Weight
5.2 lbs (2.4 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 124
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,795.93000¥3,795.93