0 ~ 30VDC, 0 ~ 30VDC, 0 ~ 5VDC Output Bench (AC to DC) Power Supply VFD 0 ~ 3A, 0 ~ 3A, 0 ~ 3A Output 195W Features Memory, Programmable, Tracking, USB Interface
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9129B

DigiKey Part Number
BK9129B-ND
Manufacturer
Manufacturer Product Number
9129B
Description
TRIPLE OUT DC PS 30V/3A 5V/3A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0 ~ 30VDC, 0 ~ 30VDC, 0 ~ 5VDC Output Bench (AC to DC) Power Supply VFD 0 ~ 3A, 0 ~ 3A, 0 ~ 3A Output 195W Features Memory, Programmable, Tracking, USB Interface
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
13.961" L x 8.445" W x 3.472" H (354.60mm x 214.50mm x 88.20mm)
Manufacturer
B&K Precision
Features
Memory, Programmable, Tracking, USB Interface
Packaging
Box
Power (Watts)
195W
Part Status
Active
Accuracy - Voltmeter; Ammeter
0.06% + 20mV; 0.2% + 10mA
Type
Bench (AC to DC)
Voltage Regulation - Line
0.02% + 4mV
Voltage - Supply
110VAC, 220VAC
Voltage Regulation - Load
0.02% + 4mV
Number of Outputs
3
Current Regulation - Line
0.2% + 3mA
Voltage - Output
0 ~ 30VDC, 0 ~ 30VDC, 0 ~ 5VDC
Current Regulation - Load
0.2% + 3mA
Current - Output
0 ~ 3A, 0 ~ 3A, 0 ~ 3A
Ripple
5mV p-p, 1mV rms
Display Type
VFD
Weight
16 lbs (7.3 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7,434.73000¥7,434.73
Manufacturers Standard Package