
1671A | |
|---|---|
DigiKey Part Number | BK1671A-ND |
Manufacturer | |
Manufacturer Product Number | 1671A |
Description | POWER SUPPLY 30V 5A TRPL-OUT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0 ~ 30VDC, 12VDC, 5VDC Output Bench (AC to DC) Power Supply LED 0 ~ 5A Output Features |
Datasheet | Datasheet |
Category | Number of Characters 3 (2) |
Manufacturer B&K Precision | Size / Dimension 11.500" L x 8.500" W x 4.900" H (292.10mm x 215.90mm x 124.46mm) |
Packaging Box | Accuracy - Voltmeter; Ammeter 1% + 2 digits |
Part Status Active | Voltage Regulation - Line 0.05% + 10mV |
Type Bench (AC to DC) | Voltage Regulation - Load 0.05% + 10mV |
Voltage - Supply 108 ~ 132VAC | Current Regulation - Line 0.4% + 10mA |
Number of Outputs 3 | Current Regulation - Load 0.4% + 10mA |
Voltage - Output 0 ~ 30VDC, 12VDC, 5VDC | Ripple 1mV rms |
Current - Output 0 ~ 5A | Weight 14 lbs (6.4 kg) |
Display Type LED |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,886.23000 | ¥2,886.23 |









