78 61 125 ESD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78 61 125 ESD

DigiKey Part Number
2172-7861125ESD-ND
Manufacturer
Manufacturer Product Number
78 61 125 ESD
Description
SUPER KNIPS-ESD-COMFORT GRIP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Oval Flush 5.00" (127.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Bulk
Part Status
Active
Type
Side (Diagonal)
Shape
Oval
Cut Edge
Flush
Length - Overall
5.00" (127.0mm)
Features
ESD Safe, Soft Grips
Capacity
1.2mm Dia Medium Wire, 0.4 ~ 1.6mm Dia Soft Wire
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 187
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥378.62000¥378.62
5¥350.91200¥1,754.56
10¥339.62200¥3,396.22
25¥325.26120¥8,131.53
Manufacturers Standard Package