
10170-KIT | |
|---|---|
DigiKey Part Number | 243-10170-KIT-ND |
Manufacturer | |
Manufacturer Product Number | 10170-KIT |
Description | TOOL CRIMPER 5DIES FERRULES ONLY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Varies by Die Set - Ferrules Only 5 Interchangeable Dies |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Aven Tools | For Use With/Related Products Varies by Die Set - Ferrules Only |
Packaging Box | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Features 5 Interchangeable Dies |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,341.04000 | ¥1,341.04 |











