KA3305P | ||
---|---|---|
DigiKey Part Number | 2260-KA3305P-ND | |
Manufacturer | ||
Manufacturer Product Number | KA3305P | |
Description | PWR SUP 0~30VDC(2), 5VDC, 0~3A | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | 0 ~ 5VDC, 0 ~ 30VDC, 0 ~ 30VDC Output Bench (AC to DC) Power Supply LED 5A, 5A, 5A Output Features Adjustable or Fixed Selection Switch, Programmable, Regulated, RS-232, USB Interface | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 110 ~ 220VAC | |
Number of Outputs | 3 | |
Voltage - Output | 0 ~ 5VDC, 0 ~ 30VDC, 0 ~ 30VDC | |
Current - Output | 5A, 5A, 5A | |
Display Type | LED | |
Number of Characters | 8 (2) | |
Size / Dimension | 10.240" L x 8.661" W x 6.142" H (260.00mm x 220.00mm x 156.00mm) | |
Features | Adjustable or Fixed Selection Switch, Programmable, Regulated, RS-232, USB Interface | |
Power (Watts) | - | |
Accuracy - Voltmeter; Ammeter | 0.5% + 20mV; 0.5% + 10mA | |
Voltage Regulation - Line | 0.01% + 3mV | |
Voltage Regulation - Load | 0.01% + 5mV | |
Current Regulation - Line | 0.1% + 3mA | |
Current Regulation - Load | 0.1% + 10mA | |
Ripple | 2mV rms, 3mA rms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,438.87000 | ¥2,438.87 |