KD3305P | ||
---|---|---|
DigiKey Part Number | 2260-KD3305P-ND | |
Manufacturer | ||
Manufacturer Product Number | KD3305P | |
Description | KD3305P - PRECISION VARIABLE AD | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | 0 ~ 30VDC Output Bench (AC to DC) Power Supply LED 0 ~ 5A Output Features Adjustable or Fixed Selection Switch, Programmable, Regulated, RS-232, USB Interface | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 110 ~ 220VAC | |
Number of Outputs | 3 | |
Voltage - Output | 0 ~ 30VDC | |
Current - Output | 0 ~ 5A | |
Display Type | LED | |
Number of Characters | 4 (2) | |
Size / Dimension | 10.240" L x 8.661" W x 6.142" H (260.00mm x 220.00mm x 156.00mm) | |
Features | Adjustable or Fixed Selection Switch, Programmable, Regulated, RS-232, USB Interface | |
Power (Watts) | - | |
Accuracy - Voltmeter; Ammeter | 0.5% + 20mV; 0.5% + 10mA | |
Voltage Regulation - Line | 0.01% + 3mV | |
Voltage Regulation - Load | 0.01% + 5mV | |
Current Regulation - Line | 0.1% + 3mA | |
Current Regulation - Load | 0.1% + 10mA | |
Ripple | 2mV rms, 3mV rms |
Resource Type | Link |
---|---|
Datasheets | KD3300 Series Datasheet |
HTML Datasheet | KD3300 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9540 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,520.04000 | ¥2,520.04 |
Attribute | Description |
---|---|
Other Names | 2260-KD3305P 706919990318 |
Standard Package | 1 |