T3PS23203 | ||
---|---|---|
DigiKey Part Number | 1133-T3PS23203-ND | |
Manufacturer | ||
Manufacturer Product Number | T3PS23203 | |
Description | PWR SPLY 2OUT 0-32V 0-3A | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 0 ~ 32VDC, 0 ~ 32VDC Output Bench (AC to DC) Power Supply LCD 0 ~ 3A, 0 ~ 3A Output 192W Features Linear | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | - | |
Number of Outputs | 2 | |
Voltage - Output | 0 ~ 32VDC, 0 ~ 32VDC | |
Current - Output | 0 ~ 3A, 0 ~ 3A | |
Display Type | LCD | |
Number of Characters | - | |
Size / Dimension | - | |
Features | Linear | |
Power (Watts) | 192W | |
Accuracy - Voltmeter; Ammeter | - | |
Voltage Regulation - Line | 0.01% + 3mV | |
Voltage Regulation - Load | 0.01% + 3mV | |
Current Regulation - Line | 0.2% + 3mA | |
Current Regulation - Load | 0.2% + 3mA | |
Ripple | 1mV rms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,350.95000 | ¥4,350.95 |