0 ~ 30V, 5V Output Bench (AC to DC) Power Supply LED 0 ~ 6A, 0 ~ 6A, 0 ~ 3A Output 375W Features Programmable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9131C

DigiKey Part Number
22-9131C-ND
Manufacturer
Manufacturer Product Number
9131C
Description
DC PWR SUPPLY 6AX2 5V GBIP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0 ~ 30V, 5V Output Bench (AC to DC) Power Supply LED 0 ~ 6A, 0 ~ 6A, 0 ~ 3A Output 375W Features Programmable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
0 ~ 30V, 5V
Manufacturer
B&K Precision
Current - Output
0 ~ 6A, 0 ~ 6A, 0 ~ 3A
Packaging
Box
Display Type
LED
Part Status
Active
Size / Dimension
17.520" L x 8.445" W x 3.472" H (445.00mm x 214.50mm x 88.20mm)
Type
Bench (AC to DC)
Features
Programmable
Voltage - Supply
120VAC, 220VAC
Power (Watts)
375W
Number of Outputs
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16,208.70000¥16,208.70
Manufacturers Standard Package