Thermostat 158°F (70°C) SPST-NC Radial Wire Leads - 4" (101.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B12A07005AEDA0GE

DigiKey Part Number
317-1396-ND
Manufacturer
Manufacturer Product Number
B12A07005AEDA0GE
Description
THERMOSTAT 70DEG C SPST-NC RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Thermostat 158°F (70°C) SPST-NC Radial Wire Leads - 4" (101.6mm)
Datasheet
 Datasheet
EDA/CAD Models
B12A07005AEDA0GE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset Temperature
104°F (40°C)
Manufacturer
Cantherm
Current Rating - AC
6A (250V)
Series
Tolerance
±9°F (±5°C)
Packaging
Bag
Switching Cycles
1K
Part Status
Active
Termination Style
Wire Leads - 4" (101.6mm)
Circuit
SPST-NC
Mounting Type
Through Hole
Switching Temperature
158°F (70°C)
Package / Case
Radial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,359
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.50000¥43.50
5¥39.06800¥195.34
10¥37.42200¥374.22
25¥35.45200¥886.30
50¥34.10540¥1,705.27
100¥32.87080¥3,287.08
500¥30.38662¥15,193.31
1,000¥29.46087¥29,460.87
Manufacturers Standard Package