Thermostat 158°F (70°C) SPST-NC Potted - Wire Leads Wire Leads - 6" (152.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F20A07005ACFA06E

DigiKey Part Number
317-1000-ND
Manufacturer
Manufacturer Product Number
F20A07005ACFA06E
Description
THERMOSTAT 70DEG C SPST-NC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Thermostat 158°F (70°C) SPST-NC Potted - Wire Leads Wire Leads - 6" (152.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset Temperature
104°F (40°C)
Manufacturer
Cantherm
Current Rating - AC
1.6A (250V)
Series
Tolerance
±9°F (±5°C)
Packaging
Bulk
Switching Cycles
7K
Part Status
Active
Termination Style
Wire Leads - 6" (152.4mm)
Circuit
SPST-NC
Mounting Type
Through Hole
Switching Temperature
158°F (70°C)
Package / Case
Potted - Wire Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,748
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.28000¥39.28
5¥35.24600¥176.23
10¥33.75000¥337.50
25¥31.96200¥799.05
50¥30.73620¥1,536.81
100¥29.61490¥2,961.49
500¥27.35780¥13,678.90
1,000¥26.51683¥26,516.83
Manufacturers Standard Package