B12A06005AEDA0GE | ||
---|---|---|
DigiKey Part Number | 317-1395-ND | |
Manufacturer | ||
Manufacturer Product Number | B12A06005AEDA0GE | |
Description | THERMOSTAT 60DEG C SPST-NC RAD | |
Customer Reference | ||
Detailed Description | Thermostat 140°F (60°C) SPST-NC Radial Wire Leads - 4" (101.6mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | B12A06005AEDA0GE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 140°F (60°C) | |
Reset Temperature | 86°F (30°C) | |
Current Rating - AC | 6A (250V) | |
Current Rating - DC | - | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 1K | |
Termination Style | Wire Leads - 4" (101.6mm) | |
Mounting Type | Through Hole | |
Package / Case | Radial |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.96000 | ¥57.96 |
10 | ¥43.46800 | ¥434.68 |
25 | ¥38.63640 | ¥965.91 |
50 | ¥36.70560 | ¥1,835.28 |
100 | ¥35.74020 | ¥3,574.02 |
500 | ¥29.94458 | ¥14,972.29 |
1,000 | ¥28.01259 | ¥28,012.59 |