0 ~ 30VDC, 0 ~ 30VDC, 0 ~ 5VDC Output Bench (AC to DC) Power Supply VFD 0 ~ 3A, 0 ~ 3A, 0 ~ 3A Output Features Memory, Programmable, RS232 Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0 ~ 30VDC, 0 ~ 30VDC, 0 ~ 5VDC Output Bench (AC to DC) Power Supply VFD 0 ~ 3A, 0 ~ 3A, 0 ~ 3A Output Features Memory, Programmable, RS232 Port
9130C

9130C

DigiKey Part Number
22-9130C-ND
Manufacturer
Manufacturer Product Number
9130C
Description
DC PWR SUPP 30V/3A 5V/3A GBIP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0 ~ 30VDC, 0 ~ 30VDC, 0 ~ 5VDC Output Bench (AC to DC) Power Supply VFD 0 ~ 3A, 0 ~ 3A, 0 ~ 3A Output Features Memory, Programmable, RS232 Port
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
VFD
Manufacturer
B&K Precision
Size / Dimension
13.900" L x 8.450" W x 3.470" H (353.06mm x 214.63mm x 88.14mm)
Series
Features
Memory, Programmable, RS232 Port
Packaging
Box
Accuracy - Voltmeter; Ammeter
0.03 % + 10mV; 0.1 % + 5mA
Part Status
Active
Voltage Regulation - Line
0.01% + 3mV
Type
Bench (AC to DC)
Voltage Regulation - Load
0.01% + 3mV
Voltage - Supply
110VAC, 220VAC
Current Regulation - Line
0.1% + 3mA
Number of Outputs
3
Current Regulation - Load
0.1% + 3mA
Voltage - Output
0 ~ 30VDC, 0 ~ 30VDC, 0 ~ 5VDC
Ripple
1mV rms, 3mV p-p
Current - Output
0 ~ 3A, 0 ~ 3A, 0 ~ 3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12,073.83000¥12,073.83
Manufacturers Standard Package