



5491B | |
|---|---|
DigiKey Part Number | BK5491B-ND |
Manufacturer | |
Manufacturer Product Number | 5491B |
Description | RMS DUAL DISPLAY BENCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Auto True RMS Bench Digital (DMM) Multimeter 4.75 Digit VFD, Dual Display Voltage, Current, Resistance, Frequency Continuity, dB, Diode Test Function Features Compare, Data Logging (RS-232, USB), Hold, Min/Max |
Datasheet | Datasheet |
Category | Display Count 50000 |
Manufacturer B&K Precision | Function Voltage, Current, Resistance, Frequency |
Series | Functions, Extra Continuity, dB, Diode Test |
Packaging Box | Features Compare, Data Logging (RS-232, USB), Hold, Min/Max |
Part Status Active | Ranging Auto |
Style Bench | Response True RMS |
Type Digital (DMM) | Ratings CAT I 1000V, CAT II 300V |
Display Digits 4.75 | Includes Manual, Power Cord, Test Leads |
Display Type VFD, Dual |






