



2840 | |
|---|---|
DigiKey Part Number | BK2840-ND |
Manufacturer | |
Manufacturer Product Number | 2840 |
Description | DC RESISTANCE METER 20K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Auto/Manual Average Bench Digital (DMM) Multimeter 4.5 Digit LED Display Resistance Function Features Data Logging (Internal Memory, RS-232, USB), Min/Max |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Bench | |
Type | Digital (DMM) | |
Display Digits | 4.5 | |
Display Type | LED | |
Function | Resistance | |
Functions, Extra | - | |
Features | Data Logging (Internal Memory, RS-232, USB), Min/Max | |
Ranging | Auto/Manual | |
Response | Average | |
Ratings | - | |
Includes | Power Cord, Test Leads, Temperature Probe, Test Report, Certificate of Calibration |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6,744.13000 | ¥6,744.13 |








