Auto True RMS Bench Digital (DMM) Multimeter 4.5 Digit VFD, Dual Display Voltage, Current, Resistance, Frequency Continuity, dB, Diode Test Function Features Data Logging (USB), Hold, Min/Max
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Auto True RMS Bench Digital (DMM) Multimeter 4.5 Digit VFD, Dual Display Voltage, Current, Resistance, Frequency Continuity, dB, Diode Test Function Features Data Logging (USB), Hold, Min/Max
How to Measure Voltage, Current, and More with a Digital Multimeter (DMM) - Another Teaching Moment

2831E

DigiKey Part Number
BK2831E-ND
Manufacturer
Manufacturer Product Number
2831E
Description
DMM BENCH 4 1/2 DIGIT TRUE RMS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Auto True RMS Bench Digital (DMM) Multimeter 4.5 Digit VFD, Dual Display Voltage, Current, Resistance, Frequency Continuity, dB, Diode Test Function Features Data Logging (USB), Hold, Min/Max
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Display Count
20000
Manufacturer
B&K Precision
Function
Voltage, Current, Resistance, Frequency
Series
Functions, Extra
Continuity, dB, Diode Test
Packaging
Box
Features
Data Logging (USB), Hold, Min/Max
Part Status
Active
Ranging
Auto
Style
Bench
Response
True RMS
Type
Digital (DMM)
Ratings
CAT I 1000V, CAT II 300V
Display Digits
4.5
Includes
Manual, Power Cord, Test Leads
Display Type
VFD, Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 87
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,126.73000¥4,126.73
Manufacturers Standard Package