Auto/Manual True RMS Bench Digital (DMM) Multimeter Digit LED Display Voltage, Current, Resistance, Capacitance, Inductance, Temperature, Frequency Continuity, Diode Test Function Features Hold, Min/Max
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM700B

DigiKey Part Number
4958-MM700B-ND
Manufacturer
Manufacturer Product Number
MM700B
Description
Benchtop Digital Multimeter
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Auto/Manual True RMS Bench Digital (DMM) Multimeter Digit LED Display Voltage, Current, Resistance, Capacitance, Inductance, Temperature, Frequency Continuity, Diode Test Function Features Hold, Min/Max
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function
Voltage, Current, Resistance, Capacitance, Inductance, Temperature, Frequency
Manufacturer
Triplett Test Equipment and Tools
Functions, Extra
Continuity, Diode Test
Packaging
Retail Package
Features
Hold, Min/Max
Part Status
Active
Ranging
Auto/Manual
Style
Bench
Response
True RMS
Type
Digital (DMM)
Ratings
CAT II 600V
Display Type
LED
Includes
Power Cord, Software, Test Leads, USB Cable
Display Count
6000
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Retail Package
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,294.80000¥4,294.80
5¥3,981.14400¥19,905.72
10¥3,853.35200¥38,533.52
Manufacturers Standard Package