Manual True RMS Bench Digital (DMM) Multimeter 5.5 Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity, dB, Diode Test Function Features Compare, Hold, Min/Max/Ave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5492C

DigiKey Part Number
22-5492C-ND
Manufacturer
Manufacturer Product Number
5492C
Description
5 1/2 DIGIT BENCH MULTIMETER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Manual True RMS Bench Digital (DMM) Multimeter 5.5 Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity, dB, Diode Test Function Features Compare, Hold, Min/Max/Ave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
LCD
Manufacturer
B&K Precision
Function
Voltage, Current, Resistance, Capacitance, Temperature, Frequency
Series
Functions, Extra
Continuity, dB, Diode Test
Packaging
Box
Features
Compare, Hold, Min/Max/Ave
Part Status
Active
Ranging
Manual
Style
Bench
Response
True RMS
Type
Digital (DMM)
Includes
Cable, Calibration Certificate, Fuses, Power Cord, Test Leads
Display Digits
5.5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7,691.10000¥7,691.10