9202B | ||
---|---|---|
DigiKey Part Number | 22-9202B-ND | |
Manufacturer | ||
Manufacturer Product Number | 9202B | |
Description | DC CONV 60V 15A 360W NO GPIB | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 0 ~ 60VDC Output Bench (AC to DC) Power Supply VFD 0 ~ 15A Output 360W Features Memory, Programmable, RS232 and USB Interface | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 110VAC, 220VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 60VDC | |
Current - Output | 0 ~ 15A | |
Display Type | VFD | |
Number of Characters | 5 (2) | |
Size / Dimension | 13.960" L x 8.450" W x 3.470" H (354.58mm x 214.63mm x 88.14mm) | |
Features | Memory, Programmable, RS232 and USB Interface | |
Power (Watts) | 360W | |
Accuracy - Voltmeter; Ammeter | 0.03% + 5mV; 0.1% + 15mA | |
Voltage Regulation - Line | 0.01% + 8mV | |
Voltage Regulation - Load | 0.01% + 8mV | |
Current Regulation - Line | 0.05% + 6mA | |
Current Regulation - Load | 0.05% + 6mA | |
Ripple | 15mV p-p |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,430.62000 | ¥9,430.62 |