KWR103 | ||
---|---|---|
DigiKey Part Number | 2260-KWR103-ND | |
Manufacturer | ||
Manufacturer Product Number | KWR103 | |
Description | KORAD KWR103 PROGRAMMABLE DC POW | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | 0 ~ 60VDC Output Bench (AC to DC) Power Supply LED 0 ~ 15A Output 300W Features Adjustable or Fixed Selection Switch, Regulated, USB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 110 ~ 220VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 60VDC | |
Current - Output | 0 ~ 15A | |
Display Type | LED | |
Number of Characters | 5 (2) | |
Size / Dimension | - | |
Features | Adjustable or Fixed Selection Switch, Regulated, USB | |
Power (Watts) | 300W | |
Accuracy - Voltmeter; Ammeter | - | |
Voltage Regulation - Line | - | |
Voltage Regulation - Load | - | |
Current Regulation - Line | - | |
Current Regulation - Load | - | |
Ripple | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,723.50000 | ¥2,723.50 |