


382275 | |
|---|---|
DigiKey Part Number | 382275-ND |
Manufacturer | |
Manufacturer Product Number | 382275 |
Description | 600W SWITCHING MODE DC POWER SUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 ~ 30VDC Output Bench (AC to DC) Power Supply LED 1 ~ 20A Output 600W Features Constant Current and Constant Voltage Indicators |
Datasheet | Datasheet |
Category | Number of Characters 3 (2) |
Manufacturer FLIR Extech | Size / Dimension 8.500" L x 7.900" W x 3.500" H (215.90mm x 200.66mm x 88.90mm) |
Packaging Box | Features Constant Current and Constant Voltage Indicators |
Part Status Active | Power (Watts) 600W |
Type Bench (AC to DC) | Accuracy - Voltmeter; Ammeter 0.5% + 2 digits |
Voltage - Supply 120VAC | Voltage Regulation - Line 20mV |
Number of Outputs 1 | Voltage Regulation - Load 50mV |
Voltage - Output 1 ~ 30VDC | Current Regulation - Line 50mA |
Current - Output 1 ~ 20A | Current Regulation - Load 100mA |
Display Type LED | Ripple 5mV rms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,374.83000 | ¥4,374.83 |





