IRLB4132PBF | ||
---|---|---|
DigiKey Part Number | IRLB4132PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | IRLB4132PBF | |
Description | MOSFET N-CH 30V 78A TO220AB | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 30 V 78A (Tc) 140W (Tc) Through Hole TO-220AB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.5mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 2.35V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 54 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5110 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 140W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥6.57600 | ¥65.76 |
100 | ¥5.11520 | ¥511.52 |
500 | ¥4.33618 | ¥2,168.09 |
1,000 | ¥3.53224 | ¥3,532.24 |
2,000 | ¥3.32516 | ¥6,650.32 |
5,000 | ¥3.16684 | ¥15,834.20 |
10,000 | ¥3.02067 | ¥30,206.70 |