PAM8407DR | ||
---|---|---|
DigiKey Part Number | PAM8407DRDITR-ND - Tape & Reel (TR) PAM8407DRDICT-ND - Cut Tape (CT) PAM8407DRDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PAM8407DR | |
Description | IC AMP CLASS D STEREO 2.4W 16SO | |
Manufacturer Standard Lead Time | 54 Weeks | |
Customer Reference | ||
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 16-SO | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 2.4W x 2 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 6V | |
Features | Depop, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 16-SO | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.07000 | ¥7.07 |
10 | ¥6.35800 | ¥63.58 |
25 | ¥6.03560 | ¥150.89 |
100 | ¥4.95760 | ¥495.76 |
250 | ¥4.63400 | ¥1,158.50 |
500 | ¥4.09532 | ¥2,047.66 |
1,000 | ¥3.23316 | ¥3,233.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.01760 | ¥7,544.00 |
5,000 | ¥2.86671 | ¥14,333.55 |
12,500 | ¥2.75894 | ¥34,486.75 |
25,000 | ¥2.67273 | ¥66,818.25 |